HCMD-02-T-06.00-02-S

Samtec
200-HCMD-02T06.0002S
HCMD-02-T-06.00-02-S

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.711 Rp160.711
Rp147.135 Rp1.471.350
Rp134.109 Rp3.352.725
Rp127.505 Rp6.375.250
Rp120.717 Rp12.071.700
Rp117.781 Rp29.445.250
Rp111.544 Rp55.772.000
Rp100.169 Rp100.169.000
Rp93.932 Rp187.864.000

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC
Plug
4 Position
Socket
4 Position
2.54 mm
Male / Female
152.4 mm
28 AWG
HCMD
Bulk
Brand: Samtec
Jacket Colour: Multi-Color
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.