HCSD-05-D-03.90-01-N-G

Samtec
200-HCSD05D039001NG
HCSD-05-D-03.90-01-N-G

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.817 Rp121.817
Rp117.047 Rp1.170.470
Rp107.691 Rp2.692.275
Rp103.838 Rp5.191.900
Rp96.500 Rp9.650.000
Rp95.399 Rp23.849.750
Rp92.097 Rp46.048.500
Rp87.327 Rp87.327.000
Rp84.759 Rp169.518.000

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Header Cable
IDC Socket
10 Position
IDC Socket
10 Position
2.54 mm
Female / Female
4 in
HCSD
Bulk
Brand: Samtec
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.