HDTM-3-04-1-S-VT-0-2

Samtec
200-HDTM-3041SVT02
HDTM-3-04-1-S-VT-0-2

Mfr.:

Description:
High Speed/Modular Connectors XCede(R) HD 1.80 mm High-Density Backplane Vertical Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp147.869 Rp147.869
Rp128.055 Rp3.201.375
Rp108.425 Rp6.505.500
Rp78.704 Rp9.444.480
Rp68.431 Rp36.952.740
Rp62.376 Rp63.623.520
Rp54.121 Rp136.384.920
5.040 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
4 Row
1.8 mm
Solder Pin
Gold
HDTM
Tray
Brand: Samtec
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 60
Subcategory: Backplane Connectors
Tradename: XCede
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options. 

XCede® HD HDTM 1.8mm Vertical Backplane Headers

Samtec XCede® HD HDTM 1.8mm Vertical Backplane Headers feature a 1.8mm column pitch, keying, guidance, and up to 3mm contact wipe on signal pins. These headers consist of three levels of sequencing that enable hot-plugging and are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. Samtech HDTM headers are designed using liquid crystal polymer (LCP) housing material and phosphor bronze contact material. These RoHS-compliant headers operate at -40°C to +105°C temperature range. The XCede HD HDTM vertical backplane headers mate with the XCede HD HDTF right-angle backplane receptacles.