HLE-112-02-G-DV-LC-K

Samtec
200-HLE11202GDVLCK
HLE-112-02-G-DV-LC-K

Mfr.:

Description:
Headers & Wire Housings Cost-Effective Reliable Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
106 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.528 Rp89.528
Rp76.870 Rp4.381.590
Rp68.064 Rp7.759.296
Rp66.046 Rp33.881.598
Rp57.423 Rp57.824.961
Rp43.113 Rp108.127.404
Rp32.289 Rp161.961.624

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
24 Position
2.54 mm (0.1 in)
2 Row
SMD/SMT
Solder
Straight
Gold
3.055 mm (0.12 in)
HLE
Tiger Beam
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 4.1 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 19
Subcategory: Headers & Wire Housings
Voltage Rating: 400 VAC
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990