HQDP-040-06.00-SBR-STL-5-B

Samtec
200-P0400600SBRSTL5B
HQDP-040-06.00-SBR-STL-5-B

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.50 mm Q Pairs Twinax Cable Assemblies

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Twinax Ribbon Cable
Socket
80 Position
Socket
80 Position
0.5 mm
Female / Female
152.4 mm
30 AWG
Bag
Brand: Samtec
Current Rating: 400 mA
Product: High Speed Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.