HSEC6-070-01-S-RA-WT-TR

Samtec
200-HSEC60701SRAWTTR
HSEC6-070-01-S-RA-WT-TR

Mfr.:

Description:
Standard Card Edge Connectors 0.60 mm Generate High-Speed Edge Card Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp298.489 Rp298.489
Rp282.712 Rp2.827.120
Rp272.071 Rp6.801.775
Rp265.467 Rp13.273.350
Rp219.969 Rp21.996.900
Full Reel (Order in multiples of 300)
Rp204.925 Rp61.477.500
Rp174.654 Rp104.792.400
2.400 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Card Edge Connectors
Edge Card Assemblies
140 Position
0.6 mm
1.57 mm
PCB Mount
Right Angle
Gold
HSEC6
Brand: Samtec
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Termination Style: Solder
Tradename: Edge Rate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

HSEC6 Edge Rate® High-Speed Edge Card Connector

Samtec HSEC6 Edge Rate® High-Speed Edge Card Connectors are micro-edged vertical and right-angle card connectors with a 0.60mm pitch. The series is PCIe® 6.0/CXL® 3.2 capable and compliant to SFF-TA-1002: x4 (1C), x8 (2C), x16 (4C and 4C+). The differential pair contact system is rated at 64Gb/s PAM4 performance. The rugged Edge Rate contacts are optimized for signal integrity performance and cycle life. Available with 28, 42, 70, and 84 positions per row, these edge card sockets from Samtec mate with 1.60mm (.062") thick PCB edge cards. Optional weld tabs are available to increase the mechanical strength of the connector to the board.