IPD1-11-D-K-M

Samtec
200-IPD111DKM
IPD1-11-D-K-M

Mfr.:

Description:
Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.237 Rp77.237
Rp54.121 Rp5.845.068
Rp48.067 Rp24.225.768
Rp45.498 Rp45.861.984
Rp42.746 Rp86.175.936
Rp41.279 Rp206.560.116
10.008 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
IPD1
Mini Mate
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 18
Subcategory: Headers & Wire Housings
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
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Mate .100" (2.54mm) Discrete Wire Solutions

Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors from Samtec are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.