ISD2-28-D-R

Samtec
200-ISD2-28-D-R
ISD2-28-D-R

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Wire Housings
56 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
ISD2
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 3.8 A
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
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
2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.

Availability

Stock:
898 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.185 Rp51.185
Rp41.829 Rp2.091.450
Rp35.408 Rp3.540.800
Rp33.573 Rp16.786.500
Rp27.152 Rp27.152.000
Rp25.684 Rp64.210.000
Rp22.749 Rp113.745.000
Rp19.814 Rp198.140.000