ISDF-11-D-NO

Samtec
200-ISDF-11-D-NO
ISDF-11-D-NO

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
655 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.790 Rp57.790
Rp47.149 Rp2.357.450
Rp39.994 Rp3.999.400
Rp37.059 Rp18.529.500
Rp30.638 Rp30.638.000
Rp28.987 Rp72.467.500
Rp25.684 Rp128.420.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Wire Housings
22 Position
1.27 mm (0.05 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
28 AWG
Brand: Samtec
Current Rating: 2.9 A
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.