LPHS-02-12-S-VP1

Samtec
200LPHS-02-12S-VP1
LPHS-02-12-S-VP1

Mfr.:

Description:
Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp169.701 Rp15.273.090
Rp130.807 Rp35.317.890
Rp117.965 Rp63.701.100
Rp94.115 Rp101.644.200
Rp91.913 Rp190.259.910

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
Power to the Board
Socket (Female)
2.5 A, 30 A
250 VAC, 354 VDC
2 Power, 12 Signal
Board Mount
Press Fit
1.27 mm
Tray
Brand: Samtec
Contact Plating: Gold
Factory Pack Quantity: 90
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.