PHT-102-04-L-S

Samtec
200-PHT10204LS
PHT-102-04-L-S

Mfr.:

Description:
Headers & Wire Housings .100 Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.942,96 Rp13.942,96
Rp11.502,94 Rp575.147,00
Rp10.695,72 Rp1.069.572,00
Rp9.760,07 Rp4.880.035,00
Rp9.173,00 Rp9.173.000,00
Rp8.861,12 Rp17.722.240,00
Rp8.457,51 Rp42.287.550,00
Rp8.439,16 Rp210.979.000,00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
2.54 mm (0.1 in)
Press Fit
Solder Pin
Straight
Pin (Male)
Gold
3.1 mm (0.122 in)
PHT
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.