PHT-120-01-S-D

Samtec
200-PHT12001SD
PHT-120-01-S-D

Mfr.:

Description:
Headers & Wire Housings .100 Terminal Strip
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp213.731 Rp213.731
Rp197.586 Rp2.173.446
Rp180.158 Rp9.908.690
Rp144.383 Rp15.882.130
Rp132.458 Rp67.023.748
Rp105.306 Rp105.411.306
Rp77.971 Rp156.097.942

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
2.54 mm (0.1 in)
Press Fit
Solder Pin
Straight
Pin (Male)
Gold
3.1 mm (0.122 in)
PHT
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11
Subcategory: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.