QFS-016-01-SL-D-DP-RA

Samtec
200-QFS01601SLDDPRA
QFS-016-01-SL-D-DP-RA

Mfr.:

Description:
Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp265.283 Rp265.283
Rp251.157 Rp2.511.570
Rp237.214 Rp5.930.350
Rp236.847 Rp9.473.880
Rp187.680 Rp22.521.600
Rp160.894 Rp45.050.320
Rp136.861 Rp71.167.720
Rp113.929 Rp113.929.000

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
32 Position
0.635 mm (0.025 in)
2 Row
SMD/SMT
Solder
Straight
Gold
QFS
Q2
Power, Signal
- 55 C
+ 125 C
Tray
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 2.6 A
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.