QRF8-018-05.0-S-D-DP-A-GP-K

Samtec
200-F8018050SDDPAGPK
QRF8-018-05.0-S-D-DP-A-GP-K

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 85   Multiples: 85
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp259.779 Rp22.081.215
Rp228.408 Rp58.244.040
Rp211.162 Rp107.692.620
Rp195.018 Rp198.918.360
2.550 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
36 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
2.2 A
215 VAC
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
QRF8
Tray
Application: Power, Signal
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 85
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Q Rate, Edge Rate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Q Rate® QRM8/QRF8 .0315" (0.80mm) Pitch Connectors

Samtec Q Rate® QRM8/QRF8 .0315" (0.80mm) Pitch Connectors feature a slim footprint, integral power/ground plane, and Edge Rate® contacts for superior SI performance. These high-speed connectors feature a 0.80mm pitch, 1.20mm contact wipe, up to 156 positions, and performance to 28Gbps. The Q Rate portfolio includes QRF8 sockets, QRM8 headers, high-speed socket strips in right angle (QRF8-RA) and differential pair (QRF8-DP), as well as high-speed terminal strips in right angle (QRM8-RA) and differential pair (QRM8-DP). The standard and "-DP" connectors all offer a slim 4.60mm width, while the "-RA" variant has a low 5.13mm profile. Samtec Q Rate QRM8/QRF8 .0315" (0.80mm) Pitch Connectors operate in a -55°C to +125°C temperature range.