RPCE-01-E-00.17-D-C5E

Samtec
200-RPCE01E00.17DC5E
RPCE-01-E-00.17-D-C5E

Mfr.:

Description:
Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.207.717 Rp1.207.717
Rp1.143.139 Rp11.431.390
Rp1.141.855 Rp28.546.375
Rp768.330 Rp76.833.000
Rp666.510 Rp166.627.500
500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Receptacle
8 Position
Plug
8 Position
Female / Male
170 mm (6.693 in)
24 AWG
IP68
Bulk
Brand: Samtec
Housing Material: Thermoplastic (TP)
Product Type: Ethernet Cables / Networking Cables
Series: RPCE
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

ACCLIMATE™ Sealed I/O Connectors

Samtec ACCLIMATE™ Sealed I/O Connectors are IP67/68 dust and water protected and are ideal for high-reliability in rugged applications. These sealed systems include bayonet circulars in 12mm, 16mm, and 22mm shell sizes, sealed rectangulars, as well as Ethernet and USB signal assemblies.