S2M-115-01-S-D

Samtec
200-S2M11501SD

S2M-115-01-S-D

Mfr.:

Description:
Headers & Wire Housings High Reliability Tiger Eye(TM) Discrete Wire Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp166.412 Rp166.412
Rp153.624 Rp1.536.240
Rp140.136 Rp7.987.752
Rp107.905 Rp12.301.170
Rp97.219 Rp49.873.347
Rp93.015 Rp93.666.105
Rp90.913 Rp183.098.782

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
30 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
S2M
Tiger Eye
Board-to-Board, Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.6 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 19
Subcategory: Headers & Wire Housings