SD-108-T-2

Samtec
200-SD108T2
SD-108-T-2

Mfr.:

Description:
IC & Component Sockets .100 Double Row Screw Machine Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.743 Rp62.743
Rp51.185 Rp2.763.990
Rp43.480 Rp4.695.840
Rp38.710 Rp19.858.230
Rp30.638 Rp31.434.588
Rp27.886 Rp56.469.150
Rp22.566 Rp113.326.452
Rp17.227 Rp172.562.859

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
DIP / SIP Sockets
16 Position
2 Row
Precision Machined Socket Strip
2.54 mm
Through Hole
Tin
2.54 mm
- 55 C
+ 125 C
SD
Tube
Brand: Samtec
Product Type: IC & Component Sockets
Factory Pack Quantity: 27
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99