SLM-140-01-L-S

Samtec
200-SLM14001LS
SLM-140-01-L-S

Mfr.:

Description:
Headers & Wire Housings Through-Hole Micro Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp122.918 Rp122.918
Rp103.288 Rp5.680.840
Rp98.335 Rp10.816.850
Rp74.301 Rp37.596.306
Rp66.229 Rp66.295.229
Rp50.085 Rp125.613.180
Rp34.307 Rp171.706.535
10.010 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
40 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
2.92 mm (0.115 in)
SLM
Tiger Buy
Board-to-Board
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 5.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11
Subcategory: Headers & Wire Housings
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.