SMSD-02-26-L-06.00-S

Samtec
200-SMSD0226L0600S
SMSD-02-26-L-06.00-S

Mfr.:

Description:
Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.071 Rp79.071
Rp64.578 Rp3.228.900
Rp59.441 Rp5.944.100

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
SMSD
Discrete Wire Cable Assemblies
Mini Mate Universal Cable Assembly
Socket
4 Position
No Connector
Female
152.4 mm
26 AWG
Bulk
Brand: Samtec
Description/Function: Choice of Keying Options
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Mini Mate
Voltage Rating: 406 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.