SOLC-110-02-S-Q-A-K

Samtec
200-SOLC11002SQAK
SOLC-110-02-S-Q-A-K

Mfr.:

Description:
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip
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
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp266.934 Rp266.934
Rp257.394 Rp2.573.940
Rp243.085 Rp8.994.145
Rp192.266 Rp21.341.526
Rp177.222 Rp45.900.498
Rp150.804 Rp78.116.472
Rp118.515 Rp122.781.540
2.516 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
40 Position
1.27 mm (0.05 in)
4 Row
Solder
Vertical
2.4 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
SOLC
Tube
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 37
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FOURRAY, Tiger Buy
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).