SSM-107-L-SH-005

Samtec
200-SSM107LSH005
SSM-107-L-SH-005

Mfr.:

Description:
Headers & Wire Housings Surface Mount PCB Socket Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
7 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Horizontal
Gold
SSM
Tiger Claw
Board-to-Board, Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 5.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 32
Subcategory: Headers & Wire Housings
Voltage Rating: 405 VAC/572 VDC
Unit Weight: 10,117 g
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
8536694040
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
SSM .100" (2.54mm) Tiger Claw™ SMT Socket Strips

Samtec SSM .100" (2.54mm) Tiger Claw™ Surface Mount Socket Strips are board-to-board connectors in a variety of densities, stack heights, and orientations. The SSM series features Tiger Claw™ contacts providing an ultra-low profile and dual wipe capability with pass-through functionality. The contact in the square post sockets allows for the long terminal strip pins to pass through the socket and PCB to another socket. This feature allows for space savings, routing flexibility, and fewer connectors. The highly reliable, rugged sockets are available in vertical and right-angle orientations which have passed 10 years in mixed flowing gas (MFG) environments. Popular mating connectors of the SSM series are the TSW, TSM, MTSW, DW, ZW, and HW series.

Availability

Stock:
240 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.433 Rp48.433
Rp45.315 Rp2.265.750
Rp41.462 Rp3.980.352
Rp35.224 Rp18.034.688
Rp33.390 Rp34.191.360
Rp31.922 Rp64.354.752
Rp30.454 Rp153.000.896