T1M-02-F-SH-L

Samtec
200-T1M02FSHL

T1M-02-F-SH-L

Mfr.:

Description:
Headers & Wire Housings Discrete Wire Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.425

Stock:

7.425 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-
Full Reel (Order in multiples of 950)
Cut Tape
MouseReel™ (+Rp98.000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.588 Rp39.588
Rp37.837 Rp378.370
Rp33.808 Rp1.690.400
Rp27.151 Rp2.715.100
Rp26.276 Rp13.138.000
Full Reel (Order in multiples of 950)
Rp21.196 Rp20.136.200
Rp21.020 Rp39.938.000
Rp20.320 Rp96.520.000
Rp17.149 Rp162.915.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Discrete Wire Terminal Strip
2 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
T1M
Board-to-Cable
28 AWG
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.3 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 950
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/353 VDC