T2SD-05-24-L-15.00-T-NUS

Samtec
200-2SD0524L1500TNUS
T2SD-05-24-L-15.00-T-NUS

Mfr.:

Description:
Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly
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
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp214.098 Rp214.098
Rp200.155 Rp2.001.550
Rp156.308 Rp15.630.800
Rp148.236 Rp74.118.000
Rp132.275 Rp132.275.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
T2SD
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Plug
10 Position
Socket
10 Position
Male / Female
381 mm
24 AWG
2.6 A
Bulk
Brand: Samtec
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Voltage Rating: 350 VAC
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
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye™ discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.