TCMD-04-T-08.00-01-RW-R

Samtec
200-TCMD04T080001RWR
TCMD-04-T-08.00-01-RW-R

Mfr.:

Description:
Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
IDC Header Cable
Plug
8 Position
IDC Socket
2 mm
Male / Female
203.2 mm
28 AWG
TCMD
Brand: Samtec
Current Rating: 2.6 A
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.742 Rp133.742
Rp133.559 Rp1.335.590
Rp121.634 Rp3.040.850
Rp117.965 Rp5.898.250
Rp112.278 Rp11.227.800
Rp110.810 Rp27.702.500
Rp105.123 Rp52.561.500
Rp97.050 Rp97.050.000
Rp90.079 Rp180.158.000