TCMD-10-D-02.50-01-R

Samtec
200-TCMD10D025001R
TCMD-10-D-02.50-01-R

Mfr.:

Description:
Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.192 Rp133.192
Rp123.102 Rp1.231.020
Rp113.929 Rp2.848.225
Rp104.939 Rp5.246.950
Rp100.353 Rp10.035.300
Rp93.932 Rp46.966.000
Rp79.622 Rp79.622.000
Rp69.898 Rp139.796.000

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
TCMD
Brand: Samtec
Cable Length: 63.5 mm
Connector End A: Plug
Connector End A Pin Count: 20 Position
Connector End B: Plug
Current Rating: 2.6 A
Gender: Male / Male
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Pitch: 2 mm
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye IDC
Type: IDC Header Cable
Wire Gauge - AWG: 28 AWG
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
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.