TFML-111-01-FM-D-RA

Samtec
200-TFML11101FMDRA
TFML-111-01-FM-D-RA

Mfr.:

Description:
Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip
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
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp80.355 Rp80.355
Rp75.219 Rp1.880.475
Rp72.650 Rp2.470.100
Rp64.394 Rp6.568.188
Rp49.167 Rp25.075.170
Rp44.030 Rp44.910.600
Rp34.490 Rp86.776.840
Rp23.850 Rp120.013.200
10.030 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
22 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
TFML
Tiger Eye
30 AWG to 28 AWG
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 34
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tiger Eye™ TFM .050" (1.27mm) Pitch Terminal Strip

Samtec Tiger Eye™ TFM Series .050" (1.27mm) Pitch Terminal Strips are designed for micro rugged, high-reliability, high-cycle applications. Samtec Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab are available for design flexibility.