USB-B-S-S-W-SM-R-TR

Samtec
200-USBBSSWSMRTR
USB-B-S-S-W-SM-R-TR

Mfr.:

Description:
USB Connectors USB 2.0 Interface
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.433 Rp48.433
Rp39.627 Rp1.981.350
Full Reel (Order in multiples of 125)
Rp33.573 Rp4.196.625
Rp32.839 Rp16.419.500

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
USB 2.0
Reel
Cut Tape
Brand: Samtec
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 125
Subcategory: USB Connectors
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
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.