SDINBDA6-32G-XI

SanDisk
467-SDINBDA6-32G-XI
SDINBDA6-32G-XI

Mfr.:

Description:
eMMC WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Quantities greater than 140 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp680.453 Rp680.453
Rp629.635 Rp6.296.350
Rp609.454 Rp15.236.350
Rp594.410 Rp29.720.500
Rp594.043 Rp59.404.300
Rp593.860 Rp148.465.000

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
SDINBDA6
TFBGA-153
32 GB
TLC
310 MB/s
150 MB/s
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 310 MB/s
Sustained Write: 150 MB/s
Tradename: iNAND
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a