DD240KB80

SanRex
197-DD240KB80
DD240KB80

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 800V 240A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.687.465 Rp1.687.465
Rp1.394.113 Rp13.941.130
Rp1.142.039 Rp114.203.900

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
800 V
240 A
Diode Module
Series
1.3 V
- 40 C
+ 150 C
DD
Tray
Brand: SanRex
Height: 30 mm
Length: 94 mm
Number of Channels: 1 Channel
Product: Diode Module
Product Type: Diode Modules
Factory Pack Quantity: 5
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Width: 33.9 mm
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Dual Rectifier Diode Modules

SanRex Standard Dual Rectifier Diode Modules are industrial‑grade power semiconductor devices designed for reliable AC‑to‑DC rectification in medium‑ to high‑power applications. Each module integrates two power rectifier diode elements in a single compact package, enabling straightforward implementation of single‑phase and three‑phase rectifier circuits while reducing wiring complexity. An electrically isolated mounting base allows direct installation on a grounded heatsink without additional insulation, improving safety and simplifying mechanical and thermal design.