DF75LB160
Images are for reference only
See Product Specifications
See Product Specifications
197-DF75LB160
DF75LB160
Mfr.:
Description:
Diode Modules Discrete Semiconductor Modules 1600V 75A Bridge Rectifiers
Diode Modules Discrete Semiconductor Modules 1600V 75A Bridge Rectifiers
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp953.625,08 | Rp953.625,08 | |
| Rp671.096,68 | Rp6.710.966,80 | |
| Rp614.040,62 | Rp61.404.062,00 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
