SCE110AB160

SanRex
197-SCE110AB160
SCE110AB160

Mfr.:

Description:
Thyristor Modules Discrete Semiconductor Modules 1600V 110A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.387.508 Rp1.387.508
Rp911.429 Rp9.114.290

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Thyristor Modules
RoHS:  
SCE
2 V
150 mA
- 40 C
+ 150 C
Screw Mount
Tray
Brand: SanRex
Output Current: 110 A
Pd - Power Dissipation: 1 W
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex - Techno Block
Type: Thyristor / Diode
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 90 g
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
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SCE110AB160 Thyristor Power Module

SanRex SCE110AB160 Thyristor Power Module is a 110A, 1600V SCR (Silicon Controlled Rectifier) module offering high di/dt tolerance and excellent heat dissipation in a compact Techno Block transfer mold package. This compact, low-profile device also features a high junction operating temperature up to +150°C.