9CRA0612P0G001

Sanyo Denki
978-9CRA0612P0G001
9CRA0612P0G001

Mfr.:

Description:
DC Fans Axial Fan, 60x60x76mm, 12VDC, High Performance, Counter Rotating, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
32
Expected 04/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp807.958 Rp807.958
Rp685.957 Rp6.859.570
Rp685.773 Rp34.288.650

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
60 mm
76 mm
60 mm
12 VDC
70.6 CFM (2 m3/min)
16500 RPM, 13000 RPM
Ball
66 dBA
27.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
9CRA Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 101 mmAq
Product Type: DC Fans
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Part # Aliases: 3784225
Unit Weight: 270 g
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
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

9CR-Type Counter Rotating Fans

Sanyo Denki 9CR-Type Series Counter Rotating Fans have unprecedented levels of airflow and static pressure. The 9CR-type fans offer several crucial features, including life expectancies ranging from 30,000 hours to 70,000 hours based on the model, a rated voltage of 12V or 48V, an operating temperature range from -10°C to +70°C, and energy-saving characteristics (certain models). Optional features include a locked rotor sensor, a tachometer, or a tachometer with PWM.