9GA0924H102

Sanyo Denki
978-9GA0924H102

9GA0924H102

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x38mm, 24VDC, Low Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 28   Multiples: 28

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp697.177 Rp19.520.956
Rp651.282 Rp36.471.792
Rp600.833 Rp67.293.296
Rp591.724 Rp149.114.448
504 Quote

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
92 mm
38 mm
92 mm
24 VDC
141 CFM (4 m3/min)
9700 RPM
Ball
63 dBA
26.4 W
Locked Rotor Sensor
Plastic
Wire Leads
9GA Type
Brand: Sanyo Denki
Current Type: DC
Pressure Type: 2.01 in H2O
Product Type: DC Fans
Factory Pack Quantity: 28
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 92
Unit Weight: 239,637 g