9GL1224G102

Sanyo Denki
978-9GL1224G102
9GL1224G102

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x38mm, 24VDC, Long Life, High Performance, Ribless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 06/04/2026
21
Expected 04/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp756.589 Rp756.589
Rp753.287 Rp7.532.870
Rp652.934 Rp13.711.614

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
24 VDC
137 CFM (3.9 m3/min)
3600 RPM
Ball
49 dBA
12 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
9GL Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 13 mmAq
Product Type: DC Fans
Factory Pack Quantity: 21
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120L
Part # Aliases: 1408790
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

9L & 9GL-Type Long-Life Fans

Sanyo Denki 9L and 9GL-Type Long-Life Fans are available in various sizes and voltages with life expectancy up to 100,000 hours or 200,000 hours, depending on the model. These tubeaxial fans feature an aluminum frame and plastic impeller with a UL94V-0 flammability rating. The long-life fans offer a 1950RPM to 11,700PRM speed range, 5.65CFM to 226CFM airflow range, a 19dBa to 52dBa noise range, and a 1.08W to 14.4W power rating range. Operating supply voltages include 12VDC, 24VDC, and 48VDC options. Additional optional features include a tachometer, a tachometer with PWM, or a locked rotor sensor.