9HV0612P1J001

Sanyo Denki
978-9HV0612P1J001
9HV0612P1J001

Mfr.:

Description:
DC Fans Axial Fan, 60x60x38mm, 12VDC, 66.4CFM, High Static Pressure, Rib, Ball, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
57
Expected 31/08/2026
90
Expected 01/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp743.013 Rp743.013
Rp595.511 Rp5.955.110
Rp541.757 Rp13.543.925
Rp480.115 Rp43.210.350

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
60 mm
38 mm
60 mm
12 VDC
66.4 CFM (1.88 m3/min)
21700 RPM
Ball
68 dBA
32.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
9HV Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Pressure Type: 7.0 in H2O
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

San Ace 60 9HV Fans

Sanyo Denki San Ace 60 9HV Fans are high static pressure fans offering an ideal cooling solution for densely-packed equipment. The San Ace 60 fan offers approximately 92% increased maximum static pressure from Sanyo Denki's conventional San Ace 60 DC fan while maintaining equivalent maximum airflow performance. The San Ace 60 fans measure 60mm square and are ideal for 1.5 to 2U sized equipment.

San Ace 9HV High Static Pressure DC Fans

Sanyo Denki San Ace 9HV High Static Pressure DC Fans are industry-leading high-performance cooling fans that are optimally designed for ultra-high static pressure applications. This line of fans offers a variety of advantages for applications such as air purification, servers and storage, telecommunications, and power supplies. They are offered in various sizes and thicknesses. Sanyo Denki 9HV series fans are designed with the goal of combined blade shape and static guide vane optimization. Upgraded designs allow these fans to provide an increase in maximum airflow and maximum static pressure P-Q curve performance, which is ideal for high-density applications.