9HVA0312P3G001
Images are for reference only
See Product Specifications
See Product Specifications
978-9HVA0312P3G001
9HVA0312P3G001
Mfr.:
Description:
DC Fans DC Axial Fan, 38x38x28mm, 12VDC, 1300Pa, Rib, High Static Pressure, Tach/PWM
DC Fans DC Axial Fan, 38x38x28mm, 12VDC, 1300Pa, Rib, High Static Pressure, Tach/PWM
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 247
-
Stock:
-
247 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp568.359 | Rp568.359 | |
| Rp477.363 | Rp4.773.630 | |
| Rp443.606 | Rp11.090.150 | |
| Rp437.736 | Rp21.886.800 | |
| Rp421.224 | Rp106.148.448 | |
| Rp411.317 | Rp207.303.768 | |
| 1.008 | Quote |
Datasheet
Images
Other
PCN
Product Catalogs
Technical Resources
Test/Quality Data
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
