389FXBXC-24D

Images are for reference only
See Product Specifications
See Product Specifications
528-389FXBXC-24D
389FXBXC-24D
389FXBXC-24D
Mfr.:
Schneider Electric Relays
Description:
General Purpose Relays 389F Power Rly DPDT 25A 24 VDC
General Purpose Relays 389F Power Rly DPDT 25A 24 VDC
Datasheet:
In Stock: 101
-
Stock:
-
101 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
1 Week Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp805.432 | Rp805.432 | |
Rp691.046 | Rp6.910.460 | |
Rp615.898 | Rp30.794.900 | |
Rp615.022 | Rp61.502.200 |
Datasheet
- CNHTS:
- 8536411090
- CAHTS:
- 8536410092
- USHTS:
- 8536410050
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- TARIC:
- 8536411090
- BRHTS:
- 85364100
- ECCN:
- EAR99