ATS22D17S6U

Schneider Electric
996-ATS22D17S6U
ATS22D17S6U

Mfr.:

Description:
Motor Drives 208-600vac 110vcntrl, 17amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.108.665 Rp15.108.665

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
REACH - SVHC:
Soft Starter
ATS22
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altistart
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99

Altistart ATS22 Soft Starters

Schneider Electric Altistart ATS22 Soft Starters support the controlled starting and stopping, via voltage and torque, of three-phase squirrel cage asynchronous motors with power ratings from 4kW to 400kW. These mid-range soft start / soft stop units focus on safety and savings in installations with up to 50% reduction in wiring time by using six connections instead of 12. The soft starters are ready for use in standard commercial and light-duty industrial applications with class 10 motor protection. Typical applications for Schneider Electric Altistart ATS22 Soft Starters include HVAC supply and return fans, cooling tower fans and pumps, chilled water and hot water pumps, domestic water pumps, and exhaust and ventilation fans.