ATS22D32S6

Schneider Electric
996-ATS22D32S6
ATS22D32S6

Mfr.:

Description:
Motor Drives 208-600vac 220Vcntrl, 32amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.665.833 Rp15.665.833

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
REACH - SVHC:
Soft Starter
ATS22
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altistart
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99

Altistart ATS22 Soft Starters

Schneider Electric Altistart ATS22 Soft Starters support the controlled starting and stopping, via voltage and torque, of three-phase squirrel cage asynchronous motors with power ratings from 4kW to 400kW. These mid-range soft start / soft stop units focus on safety and savings in installations with up to 50% reduction in wiring time by using six connections instead of 12. The soft starters are ready for use in standard commercial and light-duty industrial applications with class 10 motor protection. Typical applications for Schneider Electric Altistart ATS22 Soft Starters include HVAC supply and return fans, cooling tower fans and pumps, chilled water and hot water pumps, domestic water pumps, and exhaust and ventilation fans.