LC1D25GD

Schneider Electric
996-LC1D25GD
LC1D25GD

Mfr.:

Description:
Contactors - Electromechanical IEC contactor, TeSys Deca, nonreversing, 25A, 15HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 125VDC coil, open style

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.647.959 Rp4.647.959
Rp4.502.108 Rp45.021.080
Rp4.465.783 Rp111.644.575

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Electromechanical
RoHS:  
125 VDC
25 A
DC Type
LC1D
Brand: Schneider Electric
Contact Form: 3 NO
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Product: Electromechanical Contactors
Product Type: Electromechanical Contactors
Subcategory: Contactors
Tradename: TeSys Deca
Type: TeSys D contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

TeSys Deca Contactors

Schneider Electric TeSys Deca Contactors are available in 13 contactor ratings for motor applications. The superior line of contactors enhances the users' panel design, installation, and performance from 9A to 150A (motor control), and from 20A to 200A (resistive load control) in 3-pole and 4-pole versions. These contactors have flexible connections and feature multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca contactors are easy and safe for direct mounting between the contactor and circuit breaker.