PFXST6400WAD

Schneider Electric
996-PFXST6400WAD
PFXST6400WAD

Mfr.:

Description:
HMI Displays & Panel PCs 7" W Basic Operator Terminal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.720.852 Rp10.720.852
Rp10.587.477 Rp105.874.770
25 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
24 VDC
Ethernet, Serial, USB
800 x 480
7 in
0 C
+ 50 C
208 mm x 153 mm x 45 mm
Brand: Schneider Electric
Power Consumption: 5.5 W
Product Type: Panel PCs
Series: ST6000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC