XVB7C63

Schneider Electric
996-XVB7C63
XVB7C63

Mfr.:

Description:
Tower Light Modules Illuminated unit, Harmony XVB7, green, oe70mm, flashing, colored lens

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.262.245 Rp2.262.245
Rp2.141.896 Rp21.418.960
Rp2.090.160 Rp52.254.000
Rp2.047.047 Rp102.352.350
Rp1.978.800 Rp197.880.000
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Tower Light Modules
Light Module
Green
24 VAC/DC
70 mm
Flashing
Polycarbonate (PC)
IP66
XVB7
Brand: Schneider Electric
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Tower Light Modules
Subcategory: Industrial Lighting & Indicators
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Harmony™ XVB7 Tower Lights

Schneider Electric Harmony™ XVB7 Tower Lights are 70mm-diameter modular tower lights with a sleek design. This Schneider Electric energy-efficient tower light system offers steady, blinking, rotating, and flashing light lenses and beacons for maximum brightness with minimal power consumption. Harmony XVB7 features a flexible modular design and offers USB and IO-link connectability. A wide range of sound options (with a signal up to 102dB) includes a fully customizable vocal element. Push-in terminal and M12 connection reduce wiring time by up to 95%.