ZB4BV063S

Schneider Electric
996-ZB4BV063S
ZB4BV063S

Mfr.:

Description:
Panel Mount Indicator Housings & Hardware 22MM PILOT LIGHT LED BLUE FRESNEL LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.928 Rp184.928
Rp173.370 Rp1.733.700
Rp161.628 Rp4.040.700
Rp154.657 Rp7.732.850
Rp150.988 Rp15.098.800
Rp145.300 Rp36.325.000
Rp143.282 Rp71.641.000
Rp142.732 Rp142.732.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicator Housings & Hardware
ZB4
Brand: Schneider Electric
Product: Indicators
Product Type: Lamp Assemblies
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8531909090
USHTS:
8531909001
TARIC:
8531900000
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.