ZB5FJ7C0
Images are for reference only
See Product Specifications
See Product Specifications
996-ZB5FJ7C0
ZB5FJ7C0
Mfr.:
Description:
Switch Actuators Harmony XB5, Flush mounted selector switch head, plastic, black, 30mm, long handle, 3 positions, spring return left to center, grey bezel
Switch Actuators Harmony XB5, Flush mounted selector switch head, plastic, black, 30mm, long handle, 3 positions, spring return left to center, grey bezel
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp360.866 | Rp360.866 | |
| Rp311.332 | Rp3.113.320 | |
| Rp293.536 | Rp7.338.400 | |
| Rp280.694 | Rp14.034.700 | |
| Rp268.402 | Rp26.840.200 | |
| Rp252.991 | Rp63.247.750 | |
| Rp241.800 | Rp120.900.000 |
Datasheet
Compliance Codes
- USHTS:
- 8538908180
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
