0031.1661

Schurter
693-0031.1661
0031.1661

Mfr.:

Description:
Fuse Holders Accessories FEU FUSE CARRIER

In Stock: 460

Stock:
460
Can Dispatch Immediately
On Order:
1.600
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.325 Rp36.325
Rp33.940 Rp339.400
Rp30.087 Rp1.504.350
Rp23.850 Rp2.385.000
Rp22.015 Rp4.403.000
Rp21.648 Rp10.824.000
Rp19.630 Rp98.150.000

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Holders Accessories
RoHS:  
Caps
Slot Knob
FEU, FEU (Med), FAU, FAC
Bulk
Body Material: Thermoplastic
Brand: Schurter
Current Rating: 16 A
Mounting Style: Panel
Number of Poles: 1
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 600 V
Unit Weight: 3,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8536699099
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.