0751.0056

Schurter
693-0751.0056
0751.0056

Mfr.:

Description:
Fuse Clips FUSE-CLIP OG BRONZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.894

Stock:
2.894
Can Dispatch Immediately
On Order:
5.000
Expected 23/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp7.522
Rp6.898 Rp68.980
Rp5.724 Rp286.200
Rp5.284 Rp528.400
Rp4.752 Rp1.188.000
Rp4.385 Rp2.192.500
Rp4.036 Rp4.036.000
Rp3.339 Rp16.695.000

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
RoHS:  
OG (Clip) 5x20 / 6.3x32
With Straight Leads
5 mm, 6.35 mm (1/4 in)
Through Hole
16 A
Tin
Bulk
Body Material: Bronze
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Solder Pin
Voltage Rating: 600 VAC/DC
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8538909999
BRHTS:
85361000
ECCN:
EAR99