3-103-026

Schurter
693-3-103-026
3-103-026

Mfr.:

Description:
AC Power Entry Modules 4710 Connector Outlet 16A J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
20 A
250 VAC
Panel Mount
IDC
Brand: Schurter
Flammability Rating: UL 94 V-0
Height: 15 mm
Housing Material: Thermoplastic (TP)
Length: 37 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Panel Thickness: 1 mm to 2 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Width: 26 mm
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
CNHTS:
8536690000
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4710-5 J-Type IEC Appliance Outlets

Schurter 4710-5 IEC Appliance Outlets with up to four light pipes are a logical evolution of outlets used for the design of PDUs and UPSs. Schurter 4710-5 IEC Appliance Outlets offer a rating of 16A at 250VAC and 20A at 250VAC and are equipped with IDC terminals for automating bused connections of multiple outlets in a series. These IEC appliance outlets also provide options for specifying up to four light pipes. The outlet series offers the V-Lock cord retention system.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.262 Rp90.262
Rp76.686 Rp766.860
Rp71.916 Rp1.797.900
Rp68.247 Rp3.412.350
Rp66.779 Rp16.694.750
Rp65.128 Rp32.564.000
Rp59.991 Rp59.991.000
Rp57.973 Rp144.932.500