3-148-422

Schurter
693-3-148-422
3-148-422

Mfr.:

Description:
LED Panel Mount Indicators MSMII-22 Indicator Switch, RGB Ring Illumination, Stainless Steel Housing, IP67, Supply Voltage 5 VDC, VDC, Solder Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp672.931 Rp672.931
Rp526.530 Rp5.265.300
Rp449.294 Rp44.929.400
500 Quote

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSM II Metal Line Switches

Schurter MSM II Metal Line Switches feature a range of illuminated and non-illuminated indicators designed to complement the MSM II family. The switches are available in point, ring, and full-surface area illumination versions, which provide an elegant indicating solution. The MSM II series offers torsion protection for easier positioning and quick connect terminals for fast connections. The switches have a stainless steel housing with stainless steel or ceramic actuators in various color markings and design options for user flexibility. The ring-illuminated RD switch is constructed with a black-anodized aluminum housing and actuator material. The Schurter MSM II Metal Line Switches operate with IK08/IK07 (M30) shock protection and an IP66/IP67 front-side protection class. The switches meet CE and UKCA certifications and are RoHS/REACH compliant.