4304.6076

Schurter
693-4304.6076
4304.6076

Mfr.:

Description:
AC Power Entry Modules 6765 PWR ENTRY MODUL 10A 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp303.443 Rp30.344.300

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Inlets
Switched
Not Filtered
Yes
6765
Brand: Schurter
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Part # Aliases: 6765XB221A10046
Unit Weight: 32,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8537109170
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99