8040.2002

Schurter
693-8040.2002
8040.2002

Mfr.:

Description:
Fuse Clips CFO Fuse Clip 10.3x38 nickel plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.806

Stock:
1.806 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.548 Rp20.548
Rp18.896 Rp188.960
Rp13.613 Rp680.650
Rp12.273 Rp2.454.600
Rp11.852 Rp5.926.000
Rp11.375 Rp11.375.000
Rp8.879 Rp17.758.000

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
RoHS:  
Heavy Duty Fuse Clip
PCB Mount
15 A
Nickel
Body Material: Brass
Brand: Schurter
Height: 17.8 mm
Length: 12.4 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 2000
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 600 VAC, 1 kVDC
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFO Heavy Duty Fuse Clips

Schurter CFO Heavy Duty Fuse Clips are designed to accept fuses measuring 10.3mm in diameter with voltage up to 1000VDC/600VAC and current up to 15A (UL). These low-profile clips can be mounted with M3 screws, rivets, or terminals. Typical applications for Schurter CFO Heavy Duty Fuse Clips include photovoltaic, industrial equipment, entertainment equipment, and power distribution.